837-084-523-212

Heilind Number:EDA837-084-523-212
Manufacturer:EDAC
Manufacturer Number:837-084-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-523-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for durability in demanding environments. Sporting a vibrant green hue, this connector ensures quick and easy identification on your board. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy, it guarantees reliable performance under high temperatures. The dual-row design with 84 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure efficient data transmission. Perfect for applications requiring a secure and straight mount orientation, it operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.