837-084-523-812

Heilind Number:EDA837-084-523-812
Manufacturer:EDAC
Manufacturer Number:837-084-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-523-812

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a 2-row configuration with a total of 84 positions, perfect for high-density applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient and secure data transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this top-quality connector, a must-have for any electronic project.