837-084-524-202

Heilind Number:EDA837-084-524-202
Manufacturer:EDAC
Manufacturer Number:837-084-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-524-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a high amperage rating of 3A, it ensures reliable power transmission for your devices. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide seamless connectivity across 84 positions. Offering straight mount orientation, it guarantees effortless installation on your PCBs. Built to withstand extreme conditions, it operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component, a must-have in your connector arsenal.