837-084-524-212

Heilind Number:EDA837-084-524-212
Manufacturer:EDAC
Manufacturer Number:837-084-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-524-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and a rugged UL 94V-0 Diallyl Phthalate housing for maximum durability. With two rows of copper alloy contacts providing secure and reliable power transmission, it's perfect for high-amperage applications, supporting up to 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 84-position design offers ample connectivity options. Engineered for seamless integration, its straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your arsenal of PCB components. Explore our full range of products to discover more innovative solutions for your connectivity needs.