837-084-524-808

Heilind Number:EDA837-084-524-808
Manufacturer:EDAC
Manufacturer Number:837-084-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-524-808

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector. Designed for efficient PCB connections, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green shade. Boasting an amperage of 3A and crafted with copper alloy contacts, it ensures reliable power transmission. With two rows and 84 positions, it offers ample room for secure attachments. The .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Choose this Straight-mount connector for optimal performance in board-to-board PCB setups. Elevate your connectivity standards with this essential component.