837-084-524-812

Heilind Number:EDA837-084-524-812
Manufacturer:EDAC
Manufacturer Number:837-084-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-524-812

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector in vibrant Green. Designed for peak performance, this connector boasts a sleek housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 84 positions, it offers ample connectivity possibilities for your PCB projects. Crafted with precision, its Copper Alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics setup. Trust in its quality and efficiency to elevate your connectivity experience.