837-084-540-203

Heilind Number:EDA837-084-540-203
Manufacturer:EDAC
Manufacturer Number:837-084-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector not only stands out visually but also ensures a secure and reliable connection. With a current rating of 3A, it can handle power-intensive applications with ease. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and fire resistance. Featuring two rows of contact points made of robust Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and efficient signal transmission. Boasting 84 positions in total, it allows for ample connectivity options. The straight mount orientation facilitates easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your PCB design with this essential component, ideal for various industrial applications.