837-084-540-207

Heilind Number:EDA837-084-540-207
Manufacturer:EDAC
Manufacturer Number:837-084-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer seamless integration, accommodating 84 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in extreme conditions. Ideal for a wide range of applications, this straight-mount connector is a vital component for your PCB setup, ensuring efficient and secure board-to-board connections. Elevate your electronic designs with this essential connector, a testament to quality and innovation in the realm of PCB connectors.