837-084-540-208

Heilind Number:EDA837-084-540-208
Manufacturer:EDAC
Manufacturer Number:837-084-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-208

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts offering a total of 84 positions, it allows for efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable solution for demanding applications in various industries. Trust in its quality to optimize your board-to-board connections effectively.