837-084-540-802

Heilind Number:EDA837-084-540-802
Manufacturer:EDAC
Manufacturer Number:837-084-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a pitch of .156 in and row spacing of .2 in, it offers precise and reliable connections. Boasting 84 positions arranged in two rows, it ensures efficient data transmission. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for seamless board-to-board connectivity in demanding environments.