837-084-540-803

Heilind Number:EDA837-084-540-803
Manufacturer:EDAC
Manufacturer Number:837-084-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector, a vital component for smooth data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green color and is engineered to withstand extreme operating temperatures ranging from -40 to 105 °C. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in the most demanding conditions. Featuring two rows of 84 positions each, it offers ample connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures efficient signal transfer, while a pitch of .156 in and row spacing of .2 in allow for seamless integration onto your circuit board. Its straight mount orientation simplifies installation, making it a convenient choice for various electronic setups. Trust in this connector to deliver consistent power and data connectivity, meeting the highest industry standards for quality and performance. Elevate your PCB designs with this essential component, a testament to innovation and engineering excellence.