837-084-540-804

Heilind Number:EDA837-084-540-804
Manufacturer:EDAC
Manufacturer Number:837-084-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Its 84 positions cater to extensive connectivity needs, making it ideal for various applications. Designed for straight mounting orientation, it guarantees easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial environments.