837-084-540-808

Heilind Number:EDA837-084-540-808
Manufacturer:EDAC
Manufacturer Number:837-084-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board, offering 84 positions for seamless connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly. Upgrade your setups with this high-quality connector for unparalleled performance and durability.