837-084-540-812

Heilind Number:EDA837-084-540-812
Manufacturer:EDAC
Manufacturer Number:837-084-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature settings, while the Copper Alloy contact material guarantees efficient power transmission. With two rows of 84 positions each, this connector offers ample connectivity options for your applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Upgrade to this green-colored connector for robust and efficient board-to-board connections.