837-084-541-201

Heilind Number:EDA837-084-541-201
Manufacturer:EDAC
Manufacturer Number:837-084-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-541-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Engineered for optimal performance, this connector features a maximum amperage of 3 A and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With two rows, 84 positions, and a pitch of .156 inches, it offers ample connectivity for your projects. The contact material is made of robust Copper Alloy, ensuring reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.