837-084-541-207

Heilind Number:EDA837-084-541-207
Manufacturer:EDAC
Manufacturer Number:837-084-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its dual-row configuration with 84 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105 °C. Trust in this connector for secure and efficient board-to-board connections.