837-084-541-208

Heilind Number:EDA837-084-541-208
Manufacturer:EDAC
Manufacturer Number:837-084-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 84 copper alloy contacts, it ensures reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your PCB assembly with this essential component, designed for seamless board-to-board connections.