837-084-541-212

Heilind Number:EDA837-084-541-212
Manufacturer:EDAC
Manufacturer Number:837-084-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-541-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a double-row layout and a total of 84 positions, it offers ample connectivity options. The contact material is constructed from high-quality Copper Alloy, guaranteeing efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. With a 3A amperage rating and a straight mount orientation, it meets the needs of high-performance electronics. Explore the possibilities with this essential component for your PCB connections.