837-084-541-804

Heilind Number:EDA837-084-541-804
Manufacturer:EDAC
Manufacturer Number:837-084-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-541-804

Detailed Description

Enhance your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With two rows of 84 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability and efficiency are paramount. Available in a vibrant green color, this Straight mount orientation connector is a standout choice for your PCB design needs. Elevate your assembly process with this essential component, setting the standard for performance and reliability.