837-084-541-812

Heilind Number:EDA837-084-541-812
Manufacturer:EDAC
Manufacturer Number:837-084-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-541-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperatures. With two rows of precision-machined copper alloy contacts, it offers secure and efficient connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the 84 positions accommodate multiple connections. Suitable for straight mounting orientation, this connector is built to last, with an operating temperature range of -40 to 105°C. Trust in its quality craftsmanship for seamless data transmission in your projects.