837-084-542-201

Heilind Number:EDA837-084-542-201
Manufacturer:EDAC
Manufacturer Number:837-084-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-201

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With two rows and 84 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation makes installation a breeze, and its 3A amperage rating ensures stable power delivery. Trust in this connector's durability and performance for seamless board-to-board connectivity in your projects.