837-084-542-207

Heilind Number:EDA837-084-542-207
Manufacturer:EDAC
Manufacturer Number:837-084-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-207

Detailed Description

Enhance your equipment with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of 84 copper alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise connectivity on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its 3A amperage and straight mount orientation for secure and stable connections in your electronic designs. Elevate your PCB assembly with this essential component.