837-084-542-802

Heilind Number:EDA837-084-542-802
Manufacturer:EDAC
Manufacturer Number:837-084-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also adherence to stringent safety standards. Boasting a double-row design and 84 positions, it facilitates efficient data transfer and power distribution. The contact material, made of copper alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Designed for straight mounting, it offers easy installation and a secure fit. Elevate your PCB assembly with this essential connector, a standout in our extensive range of high-quality products.