837-084-542-804

Heilind Number:EDA837-084-542-804
Manufacturer:EDAC
Manufacturer Number:837-084-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-804

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, it not only stands out visually but also delivers exceptional functionality with a 3A amperage rating. The housing material, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring two rows and 84 positions, this connector offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects.