837-084-542-807

Heilind Number:EDA837-084-542-807
Manufacturer:EDAC
Manufacturer Number:837-084-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vivid green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of high-quality Copper Alloy. With two rows and 84 positions, it offers ample connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing ensure secure and precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional or hobbyist, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.