837-084-542-808

Heilind Number:EDA837-084-542-808
Manufacturer:EDAC
Manufacturer Number:837-084-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-808

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a pop of color to your setup but also indicates its durability and compliance with industry standards. With a rated amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and peace of mind. Featuring two rows of contacts made of copper alloy, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB assembly. With 84 positions available, you can easily accommodate multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in varying conditions. Elevate your connectivity solutions with this essential component.