837-084-542-812

Heilind Number:EDA837-084-542-812
Manufacturer:EDAC
Manufacturer Number:837-084-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-amperage copper alloy contacts. With a pitch of .156 inches and two rows of 84 positions, it offers ample connectivity for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and stability in various setups. Trust in this green-colored connector for seamless board-to-board connections in your projects.