837-084-544-212

Heilind Number:EDA837-084-544-212
Manufacturer:EDAC
Manufacturer Number:837-084-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-544-212

Detailed Description

Introducing our High Temp Card Edge Connector for reliable performance in demanding environments. With a sleek green design and UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a .156-inch pitch, it allows for secure and efficient connections. With a total of 84 positions, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your projects.