837-084-544-808

Heilind Number:EDA837-084-544-808
Manufacturer:EDAC
Manufacturer Number:837-084-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-544-808

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and visually appealing addition to your setup. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures safe and secure operation. Boasting two rows and copper alloy contact material, it provides efficient power transmission with a 3A capacity. The .156-inch pitch and .2-inch row spacing, combined with 84 positions, accommodate multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections seamlessly with this essential component.