837-084-544-812

Heilind Number:EDA837-084-544-812
Manufacturer:EDAC
Manufacturer Number:837-084-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-544-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 84 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your PCB connections with this essential component.