837-084-555-201

Heilind Number:EDA837-084-555-201
Manufacturer:EDAC
Manufacturer Number:837-084-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers reliable connectivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate 84 positions, facilitating seamless integration into your circuit board layout. Perfect for board-to-board connections, this connector supports an amperage of 3A and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, guaranteed to meet your connectivity needs with uncompromising quality and performance.