837-084-555-202

Heilind Number:EDA837-084-555-202
Manufacturer:EDAC
Manufacturer Number:837-084-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of carrying 3A of current. With two rows of 84 positions and a pitch of .156 inches, it offers seamless integration on printed circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, ensuring optimal performance in demanding conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.