837-084-555-207

Heilind Number:EDA837-084-555-207
Manufacturer:EDAC
Manufacturer Number:837-084-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our dynamic High Temp Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, this two-row connector boasts a pitch of .156 inches and 84 positions for seamless integration on PCBs. Its straight mount orientation and -40 to 105°C operating temperature range make it ideal for industrial applications. Trust in its 3A amperage rating and green color for easy identification in your setup. Elevate your connectivity solutions with this essential component.