837-084-555-802

Heilind Number:EDA837-084-555-802
Manufacturer:EDAC
Manufacturer Number:837-084-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green color, this connector can withstand operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it ensures precise and reliable connections. The copper alloy contact material and 2-row design with 84 positions enable efficient signal transmission. Perfect for board-to-board PCB connections, this connector is essential for robust and dependable electronic systems. Choose the Straight mount orientation for seamless integration.