837-084-555-807

Heilind Number:EDA837-084-555-807
Manufacturer:EDAC
Manufacturer Number:837-084-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-555-807

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of copper alloy contacts offering a total of 84 positions, it ensures reliable power transmission at a current rating of 3A. The .156-inch pitch and .2-inch row spacing facilitate seamless PCB connections, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.