837-084-556-201

Heilind Number:EDA837-084-556-201
Manufacturer:EDAC
Manufacturer Number:837-084-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability under the toughest conditions. With two rows of 84 positions each, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration. Its straight mount orientation further simplifies installation on PCBs. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications. Trust in this connector for dependable board-to-board connections in even the most demanding scenarios.