837-084-556-202

Heilind Number:EDA837-084-556-202
Manufacturer:EDAC
Manufacturer Number:837-084-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-556-202

Detailed Description

Enhance connectivity within your high-temperature applications with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green exterior and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row-to-row spacing, provide seamless interconnection. Featuring 84 positions in straight mount orientation, it offers versatile board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore the future of connectivity with this essential component in your PCB assembly.