837-084-556-203

Heilind Number:EDA837-084-556-203
Manufacturer:EDAC
Manufacturer Number:837-084-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-556-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for durability and performance, this connector features 84 positions across 2 rows, offering reliable connectivity in demanding applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures a secure fit, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in harsh environments. Trust in the quality and functionality of our green-colored Connector for seamless board-to-board integration.