837-084-556-207

Heilind Number:EDA837-084-556-207
Manufacturer:EDAC
Manufacturer Number:837-084-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-556-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also reliable, with a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide a secure and stable connection for up to 84 positions. Whether you require straight or right-angle mounting, this versatile connector offers flexibility to suit your layout needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.