837-084-556-212

Heilind Number:EDA837-084-556-212
Manufacturer:EDAC
Manufacturer Number:837-084-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of 84 copper alloy contacts, it offers seamless connectivity for your PCBs. The .156 inch pitch and .2 inch row spacing accommodate precise installations, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronic setup. Upgrade your connections with this essential product, guaranteed to deliver consistent performance.