837-084-556-803

Heilind Number:EDA837-084-556-803
Manufacturer:EDAC
Manufacturer Number:837-084-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate. Its two rows of contacts, crafted from durable Copper Alloy, ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches providing precise alignment. With 84 positions available, this connector offers ample connectivity options. Whether you require straight or right angle mounting, this versatile connector caters to your specific needs. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent performance under varying conditions. Trust in our Card Edge Connector to deliver efficiency and durability to your PCB setups.