837-084-556-807

Heilind Number:EDA837-084-556-807
Manufacturer:EDAC
Manufacturer Number:837-084-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The vibrant green color not only adds a pop of visual appeal but also signifies its durability. With a robust amperage rating of 3 A and housing material made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission and fire safety compliance. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. With a generous 84 positions, it provides ample connectivity options for your PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in extreme conditions. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly projects. Explore our range of connectors for more options to suit your specific needs.