837-084-556-808

Heilind Number:EDA837-084-556-808
Manufacturer:EDAC
Manufacturer Number:837-084-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-556-808

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even under extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration into your board-to-board connections. Featuring 84 positions and a straight mount orientation, it facilitates easy installation and secure connectivity. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance in both hot and cold environments. Elevate your PCB design with this essential connector.