837-084-558-201

Heilind Number:EDA837-084-558-201
Manufacturer:EDAC
Manufacturer Number:837-084-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-201

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows of Copper Alloy contacts, accommodating a total of 84 positions with a pitch of .156 inches. Its right-angle mount orientation and .2-inch row spacing make it ideal for board-to-board PCB connections, ensuring secure and efficient data transfer. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees precision and durability even in extreme conditions. Trust in our product to streamline your connectivity needs in various applications.