837-084-558-202

Heilind Number:EDA837-084-558-202
Manufacturer:EDAC
Manufacturer Number:837-084-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a high amperage rating of 3A, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 84 positions. Its right-angle mount orientation allows for space-saving installation on your circuit board, while the wide operating temperature range of -40 to 105°C ensures stable operation in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic applications.