837-084-558-203

Heilind Number:EDA837-084-558-203
Manufacturer:EDAC
Manufacturer Number:837-084-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for high-performance applications, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows and 84 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Elevate your PCB design with this essential component.