837-084-558-207

Heilind Number:EDA837-084-558-207
Manufacturer:EDAC
Manufacturer Number:837-084-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and two rows of 84 positions, it offers ample connectivity for your PCBs. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in its high amperage capacity of 3A to keep your systems running smoothly. Upgrade your setup with this essential component for seamless board-to-board connections.