837-084-558-208

Heilind Number:EDA837-084-558-208
Manufacturer:EDAC
Manufacturer Number:837-084-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a pitch of .156 inches and 84 positions spread across two rows, it offers seamless integration for your electronic setups. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this green-colored connector for reliable and efficient board-to-board connections. Elevate your connectivity game with this essential component.