837-084-558-212

Heilind Number:EDA837-084-558-212
Manufacturer:EDAC
Manufacturer Number:837-084-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-212

Detailed Description

Discover the high-performance Card Edge Connector designed for seamless PCB connections in demanding environments. With a sleek Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of 84 Copper Alloy contacts, it guarantees reliable electrical connectivity with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore our range of Products for more innovative solutions in the realm of Connectors.