837-084-558-802

Heilind Number:EDA837-084-558-802
Manufacturer:EDAC
Manufacturer Number:837-084-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it ensures secure and efficient signal transmission across 84 positions. The right-angle mount orientation allows for seamless integration, while an operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Perfect for a wide range of applications, this connector is a versatile solution for your connectivity needs.